Klinger White PTFE Tape, 8m x 10mm x 3mm

RS Stock No.: 228-665Brand: KlingerManufacturers Part No.: SEA1030008BR
brand-logo
View all in PTFE Tapes

Technical Document

Specifications

Brand

Klinger

Width

10mm

Thickness

3mm

Length

8m

Colour

White

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

+250°C

Country of Origin

United States

You may be interested in
Klinger White PTFE Tape, 5m x 14mm x 5mm
€ 129.26Each (Exc. Vat)
Klinger White PTFE Tape, 5m x 20mm x 7mm
€ 187.00Each (Exc. Vat)
RS PRO White PTFE Tape, 2m x 7mm x 2.5mm
€ 35.641 Reel of 2 Metres (Exc. Vat)
James Walker PTFE Tape, 8m x 10mm x 3mm
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 100.00

€ 100.00 Each (Exc. Vat)

€ 125.50

€ 125.50 Each (inc. VAT)

Klinger White PTFE Tape, 8m x 10mm x 3mm

€ 100.00

€ 100.00 Each (Exc. Vat)

€ 125.50

€ 125.50 Each (inc. VAT)

Klinger White PTFE Tape, 8m x 10mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 100.00
6 - 14€ 96.50
15+€ 91.00
You may be interested in
Klinger White PTFE Tape, 5m x 14mm x 5mm
€ 129.26Each (Exc. Vat)
Klinger White PTFE Tape, 5m x 20mm x 7mm
€ 187.00Each (Exc. Vat)
RS PRO White PTFE Tape, 2m x 7mm x 2.5mm
€ 35.641 Reel of 2 Metres (Exc. Vat)
James Walker PTFE Tape, 8m x 10mm x 3mm
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

Klinger

Width

10mm

Thickness

3mm

Length

8m

Colour

White

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

+250°C

Country of Origin

United States

You may be interested in
Klinger White PTFE Tape, 5m x 14mm x 5mm
€ 129.26Each (Exc. Vat)
Klinger White PTFE Tape, 5m x 20mm x 7mm
€ 187.00Each (Exc. Vat)
RS PRO White PTFE Tape, 2m x 7mm x 2.5mm
€ 35.641 Reel of 2 Metres (Exc. Vat)
James Walker PTFE Tape, 8m x 10mm x 3mm
Price on AskingEach (Exc. Vat)