Technical Document
Specifications
Brand
KnipexPlier Type
Locking Pliers
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
Tip Style
Angled, Straight
Material
High Strength Rolled Steel
ESD Safe
No
Jaw Length
45mm
Model Number
40 14
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Product details
Knipex Universal Grip Pliers
The Knipex universal grip pliers are heavy-duty that can hold round, profiled and flat material. A pivoting jaw allows a high clamping pressure for any task, coupled with an adjustment screw. The pliers body is made from rolled steel, with the gripping jaws chrome vanadium electric steel.
Features and Benefits
Pivoting jaw mole grips
Heavy duty
High clamping pressure due to toggle lever action
Rolled steel body
Chrome vanadium electric steel gripping jaws
€ 47.30
€ 47.30 Each (Exc. Vat)
€ 59.36
€ 59.36 Each (inc. VAT)
1
€ 47.30
€ 47.30 Each (Exc. Vat)
€ 59.36
€ 59.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Locking Pliers
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
Tip Style
Angled, Straight
Material
High Strength Rolled Steel
ESD Safe
No
Jaw Length
45mm
Model Number
40 14
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Product details
Knipex Universal Grip Pliers
The Knipex universal grip pliers are heavy-duty that can hold round, profiled and flat material. A pivoting jaw allows a high clamping pressure for any task, coupled with an adjustment screw. The pliers body is made from rolled steel, with the gripping jaws chrome vanadium electric steel.
Features and Benefits
Pivoting jaw mole grips
Heavy duty
High clamping pressure due to toggle lever action
Rolled steel body
Chrome vanadium electric steel gripping jaws