Knipex 97 32 240 Hand Crimp Tool for Uninsulated Terminals, 0.5 → 6mm² Wire

RS Stock No.: 136-7425Brand: KnipexManufacturers Part No.: 97 32 240IMPA: 6480934
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

20 → 10AWG

Wire Size (AWG)

20 → 10AWG

Wire Size mm²

0.5 → 6mm²

Wire Size (mm²)

0.5 → 6mm²

Product Type

Crimp Tool

For Use With

Uninsulated Terminals

Operation

Hand

Height Safe

No

Ratcheting

No

Overall Length

240 mm

Model Number

97 32 240

Distrelec Product Id

30090864

Country of Origin

Germany

Product details

Knipex Crimping Pliers

The Knipex crimping pliers are designed for cutting, stripping wire, crimping insulated terminals, plug connectors and non-insulated open plug-type connectors. The pliers have a bolted joint for higher stability and even movement. Forged from a special steel, for added strength and durability.

Features and Benefits

Threaded holes for cutting copper and brass screws
Multi-component handles
Length: 240 mm
Crimping capacity: 0.5 m² to 6 m²

Stock information temporarily unavailable.

€ 36.00

€ 36.00 Each (Exc. Vat)

€ 45.18

€ 45.18 Each (inc. VAT)

Knipex 97 32 240 Hand Crimp Tool for Uninsulated Terminals, 0.5 → 6mm² Wire

€ 36.00

€ 36.00 Each (Exc. Vat)

€ 45.18

€ 45.18 Each (inc. VAT)

Knipex 97 32 240 Hand Crimp Tool for Uninsulated Terminals, 0.5 → 6mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

20 → 10AWG

Wire Size (AWG)

20 → 10AWG

Wire Size mm²

0.5 → 6mm²

Wire Size (mm²)

0.5 → 6mm²

Product Type

Crimp Tool

For Use With

Uninsulated Terminals

Operation

Hand

Height Safe

No

Ratcheting

No

Overall Length

240 mm

Model Number

97 32 240

Distrelec Product Id

30090864

Country of Origin

Germany

Product details

Knipex Crimping Pliers

The Knipex crimping pliers are designed for cutting, stripping wire, crimping insulated terminals, plug connectors and non-insulated open plug-type connectors. The pliers have a bolted joint for higher stability and even movement. Forged from a special steel, for added strength and durability.

Features and Benefits

Threaded holes for cutting copper and brass screws
Multi-component handles
Length: 240 mm
Crimping capacity: 0.5 m² to 6 m²