Knipex 9/16" 3/8 in Hex Socket, 47 mm Overall

RS Stock No.: 267-3285Brand: KnipexManufacturers Part No.: 98 37 9/16"IMPA: 6481312
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Knipex

Drive Size

3/8 in

Type

Socket

Drive Type

Hex

Overall Length

47 mm

Sub Type

Socket

Model

9/16"

Country of Origin

Germany

€ 29.20

€ 29.20 Each (Exc. Vat)

€ 36.65

€ 36.65 Each (inc. VAT)

Knipex 9/16" 3/8 in Hex Socket, 47 mm Overall

€ 29.20

€ 29.20 Each (Exc. Vat)

€ 36.65

€ 36.65 Each (inc. VAT)

Knipex 9/16" 3/8 in Hex Socket, 47 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Knipex

Drive Size

3/8 in

Type

Socket

Drive Type

Hex

Overall Length

47 mm

Sub Type

Socket

Model

9/16"

Country of Origin

Germany