KNITTER-SWITCH 6 Way Through Hole DIP Switch 6PST

RS Stock No.: 702-3334Brand: KNITTER-SWITCHManufacturers Part No.: DBS9106K
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Tin Plated Brass

Contact Configuration

6PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Dielectric Strength

500V dc

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way Through Hole DIP Switch 6P
€ 3.326Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

KNITTER-SWITCH 6 Way Through Hole DIP Switch 6PST

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

KNITTER-SWITCH 6 Way Through Hole DIP Switch 6PST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way Through Hole DIP Switch 6P
€ 3.326Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Tin Plated Brass

Contact Configuration

6PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Dielectric Strength

500V dc

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way Through Hole DIP Switch 6P
€ 3.326Each (In a Pack of 5) (Exc. Vat)