KRATOS SAFETY Fall Arrester Polyamide Single

RS Stock No.: 149-327Brand: KRATOS SAFETYManufacturers Part No.: FA2050406
View all in Fall Arrest Blocks

Technical Document

Specifications

Extended Length

6m

Load Capacity

140kg

Leg Type

Single

Casing Material

Polyamide

Lifeline Material

Polyester Webbing

Country of Origin

India

Stock information temporarily unavailable.

€ 368.00

€ 368.00 Each (Exc. Vat)

€ 461.84

€ 461.84 Each (inc. VAT)

KRATOS SAFETY Fall Arrester Polyamide Single

€ 368.00

€ 368.00 Each (Exc. Vat)

€ 461.84

€ 461.84 Each (inc. VAT)

KRATOS SAFETY Fall Arrester Polyamide Single
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Extended Length

6m

Load Capacity

140kg

Leg Type

Single

Casing Material

Polyamide

Lifeline Material

Polyester Webbing

Country of Origin

India