Kübler Incremental Incremental Encoder, 500 ppr, Push Pull Signal, Solid Type, 10mm Shaft

RS Stock No.: 375-1290Brand: KüblerManufacturers Part No.: 8.5000.8358.0500
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

71mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

Vulcolan Measuring Wheel (0.5m circumference)

Linear measurement devices (metric) for linear measurement of running material in the timber, paper, metal or plastic industry
Used with 716 single preset counter (stock no. 309-6111) or 717 dual preset (stock no. 309-6155)
The transducer does not require an additional power supply as it can be supplied from the counter
Operating temperature -20 to +70°C
Accuracy ±1mm

Stock information temporarily unavailable.

€ 331.52

€ 331.52 Each (Exc. Vat)

€ 416.06

€ 416.06 Each (inc. VAT)

Kübler Incremental Incremental Encoder, 500 ppr, Push Pull Signal, Solid Type, 10mm Shaft

€ 331.52

€ 331.52 Each (Exc. Vat)

€ 416.06

€ 416.06 Each (inc. VAT)

Kübler Incremental Incremental Encoder, 500 ppr, Push Pull Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

71mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

Vulcolan Measuring Wheel (0.5m circumference)

Linear measurement devices (metric) for linear measurement of running material in the timber, paper, metal or plastic industry
Used with 716 single preset counter (stock no. 309-6111) or 717 dual preset (stock no. 309-6155)
The transducer does not require an additional power supply as it can be supplied from the counter
Operating temperature -20 to +70°C
Accuracy ±1mm