Kubler Incremental Encoder, 100 ppr, Push Pull Signal

RS Stock No.: 261-3254Brand: KublerManufacturers Part No.: 8.5802.2173.0100
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

100

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

79.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

Rotary encoder 5802 - incremental, shaft, 58 mm

Incremental rotary encoder
Can be used for reading distances and rotation speeds
Axial flange socket
Robust design according to industry standard
High, mechanical protection rating
Leak-tight plug connector (IP67 even when unplugged)
Electronic temp. and ageing compensation
Wide operating temperature range
Precision gauge with high resolution
Low power consumption combined with a high scanning rate
6 mm shaft

Kubler

Price on Asking

Kubler Incremental Encoder, 100 ppr, Push Pull Signal

Price on Asking

Kubler Incremental Encoder, 100 ppr, Push Pull Signal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

100

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

79.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

Rotary encoder 5802 - incremental, shaft, 58 mm

Incremental rotary encoder
Can be used for reading distances and rotation speeds
Axial flange socket
Robust design according to industry standard
High, mechanical protection rating
Leak-tight plug connector (IP67 even when unplugged)
Electronic temp. and ageing compensation
Wide operating temperature range
Precision gauge with high resolution
Low power consumption combined with a high scanning rate
6 mm shaft

Kubler