Tekninen dokumentti
Tekniset tiedot
Merkki
KYOCERA AVXCapacitance
100pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dimensions
1.6 x 0.81 x 0.9mm
Length
1.6mm
Depth
0.81mm
Height
0.9mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tuotetiedot
AVX C0G (NP0) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
€ 15,00
€ 0,015 1 kpl (1000 kpl/pussi) (ilman ALV)
€ 18,82
€ 0,019 1 kpl (1000 kpl/pussi) (Sis ALV:n)
1000
€ 15,00
€ 0,015 1 kpl (1000 kpl/pussi) (ilman ALV)
€ 18,82
€ 0,019 1 kpl (1000 kpl/pussi) (Sis ALV:n)
1000
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
KYOCERA AVXCapacitance
100pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dimensions
1.6 x 0.81 x 0.9mm
Length
1.6mm
Depth
0.81mm
Height
0.9mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tuotetiedot
AVX C0G (NP0) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC