Tekninen dokumentti
Tekniset tiedot
Merkki
KYOCERA AVXCapacitance
3.3µF
Voltage
50V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dimensions
3.3 x 2.5 x 2.79mm
Length
3.3mm
Depth
2.5mm
Height
2.79mm
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Tuotetiedot
AVX 1210 X7R Dielectric MLCC Series
The X7R dielectric MLCCs from AVX offer a temperature stable range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.
€ 194,00
€ 0,194 1 kpl (1000 kpl/kela) (ilman ALV)
€ 243,47
€ 0,243 1 kpl (1000 kpl/kela) (Sis ALV:n)
1000
€ 194,00
€ 0,194 1 kpl (1000 kpl/kela) (ilman ALV)
€ 243,47
€ 0,243 1 kpl (1000 kpl/kela) (Sis ALV:n)
1000
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
KYOCERA AVXCapacitance
3.3µF
Voltage
50V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dimensions
3.3 x 2.5 x 2.79mm
Length
3.3mm
Depth
2.5mm
Height
2.79mm
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Tuotetiedot
AVX 1210 X7R Dielectric MLCC Series
The X7R dielectric MLCCs from AVX offer a temperature stable range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.