KYOCERA AVX 100μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 6mm, NOJ

RS Stock No.: 144-1856Brand: KYOCERA AVXManufacturers Part No.: NOJC107M006RWJ
brand-logo
View all in Niobium Oxide Capacitors

Technical Document

Specifications

Series

NOJ

Capacitance

100µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

6032-28

Mounting Type

Surface Mount

Equivalent Series Resistance

0.4Ω

Dissipation Factor

8%

Leakage Current

12 μA

Dimensions

6 x 3.2 x 2.6mm

Lead Pitch

2.9mm

Depth

3.2mm

Height

2.6mm

Maximum Operating Temperature

+105°C

Length

6mm

Tolerance Plus

+20%

Surge Voltage

13V

Dielectric Material Family

Niobium

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Polarised

Polar

Product details

AVX 2312 NOJ Series Niobium Oxide Capacitors

AVX oxicap capacitors feature niobium oxide as the main material for the anode electrode for general applications. Niobium oxide has much higher ignition energy (200 times) and much lower burning rate than pure metal materials such as Tantalum or Niobium. This feature means that OxiCap® multiylayer ceramic capacitors will not burn up to the category voltage. They are suitable for applications with rail voltages of up to 7 V.

Features

Non- burn safe technology
CV range: 2.2 to 1000 μF / 1.8 to 10 V
13 case sizes available
Reliability level: 0.5%/1000 HRS. At 85°C

Applications

In-cabin entertainment systems
Seat position modules
Airbag controls etc

2312 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 250.50

€ 0.501 Each (On a Reel of 500) (Exc. Vat)

€ 314.38

€ 0.629 Each (On a Reel of 500) (inc. VAT)

KYOCERA AVX 100μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 6mm, NOJ

€ 250.50

€ 0.501 Each (On a Reel of 500) (Exc. Vat)

€ 314.38

€ 0.629 Each (On a Reel of 500) (inc. VAT)

KYOCERA AVX 100μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 6mm, NOJ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

NOJ

Capacitance

100µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

6032-28

Mounting Type

Surface Mount

Equivalent Series Resistance

0.4Ω

Dissipation Factor

8%

Leakage Current

12 μA

Dimensions

6 x 3.2 x 2.6mm

Lead Pitch

2.9mm

Depth

3.2mm

Height

2.6mm

Maximum Operating Temperature

+105°C

Length

6mm

Tolerance Plus

+20%

Surge Voltage

13V

Dielectric Material Family

Niobium

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Polarised

Polar

Product details

AVX 2312 NOJ Series Niobium Oxide Capacitors

AVX oxicap capacitors feature niobium oxide as the main material for the anode electrode for general applications. Niobium oxide has much higher ignition energy (200 times) and much lower burning rate than pure metal materials such as Tantalum or Niobium. This feature means that OxiCap® multiylayer ceramic capacitors will not burn up to the category voltage. They are suitable for applications with rail voltages of up to 7 V.

Features

Non- burn safe technology
CV range: 2.2 to 1000 μF / 1.8 to 10 V
13 case sizes available
Reliability level: 0.5%/1000 HRS. At 85°C

Applications

In-cabin entertainment systems
Seat position modules
Airbag controls etc

2312 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more