KYOCERA AVX 1μF Tantalum Capacitor 25V dc, TAP Series

RS Stock No.: 134-9392Brand: KYOCERA AVXManufacturers Part No.: TAP105M025SCS
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Capacitance

1µF

Voltage

25V dc

Mounting Type

Through Hole

Equivalent Series Resistance

10Ω

Lead Pitch

2.5mm

Tolerance

±20%

Height

7mm

Dimensions

4.5 (Dia.) x 7mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Terminal Type

Radial

Diameter

4.5mm

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

0.5 μA

Tolerance Plus

+20%

Surge Voltage

65 V @ +85 °C

Lead Diameter

0.5mm

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0.179Each (In a Bag of 1000) (Exc. Vat)
Stock information temporarily unavailable.

€ 344.00

€ 0.344 Each (In a Bag of 1000) (Exc. Vat)

€ 431.72

€ 0.432 Each (In a Bag of 1000) (inc. VAT)

KYOCERA AVX 1μF Tantalum Capacitor 25V dc, TAP Series

€ 344.00

€ 0.344 Each (In a Bag of 1000) (Exc. Vat)

€ 431.72

€ 0.432 Each (In a Bag of 1000) (inc. VAT)

KYOCERA AVX 1μF Tantalum Capacitor 25V dc, TAP Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0.179Each (In a Bag of 1000) (Exc. Vat)

Technical Document

Specifications

Capacitance

1µF

Voltage

25V dc

Mounting Type

Through Hole

Equivalent Series Resistance

10Ω

Lead Pitch

2.5mm

Tolerance

±20%

Height

7mm

Dimensions

4.5 (Dia.) x 7mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Terminal Type

Radial

Diameter

4.5mm

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

0.5 μA

Tolerance Plus

+20%

Surge Voltage

65 V @ +85 °C

Lead Diameter

0.5mm

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0.179Each (In a Bag of 1000) (Exc. Vat)