L-Com, AL Surge Suppressor Unit 90 V Maximum Voltage Rating 5kA Maximum Surge Current
Technical Document
Specifications
Brand
L-ComMaximum Voltage Rating
90 V
Mounting Type
Panel Mount
Maximum Surge Current
5kA
Series
AL
Country of Origin
Taiwan, Province Of China
€ 60.50
€ 60.50 Each (Exc. Vat)
€ 75.93
€ 75.93 Each (inc. VAT)
L-Com, AL Surge Suppressor Unit 90 V Maximum Voltage Rating 5kA Maximum Surge Current
1
€ 60.50
€ 60.50 Each (Exc. Vat)
€ 75.93
€ 75.93 Each (inc. VAT)
L-Com, AL Surge Suppressor Unit 90 V Maximum Voltage Rating 5kA Maximum Surge Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
L-ComMaximum Voltage Rating
90 V
Mounting Type
Panel Mount
Maximum Surge Current
5kA
Series
AL
Country of Origin
Taiwan, Province Of China