Technical Document
Specifications
Brand
LAGWheel Diameter
125mm
Wheel Width
30mm
Bore Diameter
15mm
Tyre Type
Solid
Load Capacity
330kg
Tyre Material
Polyurethane
Hub Material
Cast Iron
Features
Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking
Hub Bearing Type
Ball Bearing
Hub Diameter
46mm
Bore Length
40mm
Colour
Blue, Orange
Country of Origin
Italy
Product details
Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series Z
Cast polyurethane tyre, hardness 95+/- 3 Shore A
Hub cast iron, painted, suitable for heavy and extra heavy loads
Excellent smooth and noiseless running
High resistance to abrasion, wear and tear, oils and greases
Temperature range -30°C to +80°C
Wheel series Z
€ 42.90
€ 42.90 Each (Exc. Vat)
€ 53.84
€ 53.84 Each (inc. VAT)
1
€ 42.90
€ 42.90 Each (Exc. Vat)
€ 53.84
€ 53.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 42.90 |
5 - 9 | € 41.20 |
10+ | € 38.90 |
Technical Document
Specifications
Brand
LAGWheel Diameter
125mm
Wheel Width
30mm
Bore Diameter
15mm
Tyre Type
Solid
Load Capacity
330kg
Tyre Material
Polyurethane
Hub Material
Cast Iron
Features
Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking
Hub Bearing Type
Ball Bearing
Hub Diameter
46mm
Bore Length
40mm
Colour
Blue, Orange
Country of Origin
Italy
Product details
Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series Z
Cast polyurethane tyre, hardness 95+/- 3 Shore A
Hub cast iron, painted, suitable for heavy and extra heavy loads
Excellent smooth and noiseless running
High resistance to abrasion, wear and tear, oils and greases
Temperature range -30°C to +80°C
Wheel series Z