Laird Technologies 71W Direct to Air Heat Pump, 24 V dc

RS Stock No.: 490-1187Brand: Laird TechnologiesManufacturers Part No.: DA075-24020000
View all in Heat Pumps

Technical Document

Specifications

Maximum Cooling Power

71W

Maximum Ambient Temperature

+47°C

Supply Voltage

24 V dc

Product details

Thermoelectric Accessories

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Laird Technologies 71W Direct to Air Heat Pump, 24 V dc

Price on Asking

Laird Technologies 71W Direct to Air Heat Pump, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Cooling Power

71W

Maximum Ambient Temperature

+47°C

Supply Voltage

24 V dc

Product details

Thermoelectric Accessories

You may be interested in