Technical Document
Specifications
Brand
LambdaOutput Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
170 → 265 V ac, 85 → 132 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
40mm
Efficiency
79%
Maximum Temperature
+50°C
Minimum Temperature
-10°C
Weight
800g
You may be interested in
TDK-Lambda Switching Power Supply, ZWS150BAF-12, 12V dc, 12.5A, 150W, 1 Output, 120 → 370 V dc, 85 → 265Brand: TDK-Lambda
€ 155.62Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
COUTANT LAMBDA Embedded Switch Mode Power Supply (SMPS), ZWS 150PF-12, 12V dc, 12.5A, 150W, 1 Output, 170 → 265
1
Price on Asking
COUTANT LAMBDA Embedded Switch Mode Power Supply (SMPS), ZWS 150PF-12, 12V dc, 12.5A, 150W, 1 Output, 170 → 265
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK-Lambda Switching Power Supply, ZWS150BAF-12, 12V dc, 12.5A, 150W, 1 Output, 120 → 370 V dc, 85 → 265Brand: TDK-Lambda
€ 155.62Each (Exc. Vat)
Technical Document
Specifications
Brand
LambdaOutput Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
170 → 265 V ac, 85 → 132 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
40mm
Efficiency
79%
Maximum Temperature
+50°C
Minimum Temperature
-10°C
Weight
800g
You may be interested in
TDK-Lambda Switching Power Supply, ZWS150BAF-12, 12V dc, 12.5A, 150W, 1 Output, 120 → 370 V dc, 85 → 265Brand: TDK-Lambda
€ 155.62Each (Exc. Vat)