Lapp Circular Connector, 12 Contacts, Panel Mount, Socket, IP65, EPIC R Series

RS tilauskoodi: 531-778Tuotemerkki: LappValmistajan osanumero.: 50101200+00008703
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Lapp

Number Of Contacts

12

Mounting Type

Panel Mount

Plug/Socket

Socket

Termination Method

Solder

IP Rating

IP65

Current Rating

7.5A

Series

Epic R

Body Orientation

Straight

Voltage Rating

1.5 kV

Mating Type

Screw Lock

Housing Material

Copper

Contact Plating

Silver

Contact Material

Copper

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Alkuperämaa

Germany

Tuotetiedot

Epic Series R Flange Mount Circular Connectors

From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.

These front and back panel mounting connectors have a robust flange that can screw into a surface for an assured connection.

The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.

Features and Benefits

• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C

Applications

These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.

• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation

Environment

The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.

Mating Parts

Panel sockets and plugs connect with cable-mounted counterparts.

531-790 is an Epic R Series 9 pole circular connector plug
115-3335 is an Epic R Series 9 pole circular connector plug
234-657 is an Epic R Series 9 pole circular connector socket
115-3307 is an Epic R Series 12 pole circular connector plug
531-807 is an Epic R Series 12 pole circular connector plug
234-663 is an Epic R Series 12 pole circular connector socket
531-813 is an Epic R Series 16 pole circular connector socket
234-679 is an Epic R Series 16 pole circular connector socket
130-5104 is an Epic R Series 21 pole circular connector plug
130-5126 is an Epic R Series 26 pole circular connector plug

Accessories

A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 31,90

€ 31,90 kpl (ilman ALV)

€ 40,03

€ 40,03 kpl (Sis ALV:n)

Lapp Circular Connector, 12 Contacts, Panel Mount, Socket, IP65, EPIC R Series

€ 31,90

€ 31,90 kpl (ilman ALV)

€ 40,03

€ 40,03 kpl (Sis ALV:n)

Lapp Circular Connector, 12 Contacts, Panel Mount, Socket, IP65, EPIC R Series
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 31,90
5 - 9€ 28,70
10 - 24€ 26,70
25+€ 24,30
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Lapp

Number Of Contacts

12

Mounting Type

Panel Mount

Plug/Socket

Socket

Termination Method

Solder

IP Rating

IP65

Current Rating

7.5A

Series

Epic R

Body Orientation

Straight

Voltage Rating

1.5 kV

Mating Type

Screw Lock

Housing Material

Copper

Contact Plating

Silver

Contact Material

Copper

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Alkuperämaa

Germany

Tuotetiedot

Epic Series R Flange Mount Circular Connectors

From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.

These front and back panel mounting connectors have a robust flange that can screw into a surface for an assured connection.

The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.

Features and Benefits

• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C

Applications

These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.

• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation

Environment

The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.

Mating Parts

Panel sockets and plugs connect with cable-mounted counterparts.

531-790 is an Epic R Series 9 pole circular connector plug
115-3335 is an Epic R Series 9 pole circular connector plug
234-657 is an Epic R Series 9 pole circular connector socket
115-3307 is an Epic R Series 12 pole circular connector plug
531-807 is an Epic R Series 12 pole circular connector plug
234-663 is an Epic R Series 12 pole circular connector socket
531-813 is an Epic R Series 16 pole circular connector socket
234-679 is an Epic R Series 16 pole circular connector socket
130-5104 is an Epic R Series 21 pole circular connector plug
130-5126 is an Epic R Series 26 pole circular connector plug

Accessories

A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.

Saatat olla kiinnostunut