Lascar DPM Digital Ammeter DC, 40mm x 72mm, ±0.1 %

RS tilauskoodi: 867-3063Tuotemerkki: LascarValmistajan osanumero.: DPM 942-FPSI
brand-logo
Näytä kaikki Ammeters tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Lascar

Current Type

DC

Cutout Height

40mm

Cutout Width

72mm

Depth

11.5mm

Meter Accuracy

±0.1 %

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

4 → 20mA

Series

DPM

Alkuperämaa

China

Tuotetiedot

19mm, 3.5 Digital Display, Lascar 942-FPSI

The DPM 942-FPSI is a 3.5 digit LCD current loop meter that can also be used for dual colour go-stop status indication. This functionality is ideal for simplifying monitoring applications, where an operator needs to know the status of the equipment at a glance. During standard operation the backlight is green, however if the reading goes beyond the user programmable thresholds, the display will turn red. Three open collector outputs are included, that indicate high, ok and low conditions. Both the backlight colour and outputs can be inverted.

LCD 4 to 20mA Current Loop Powered Meters

€ 91,38

€ 91,38 kpl (ilman ALV)

€ 114,68

€ 114,68 kpl (Sis ALV:n)

Lascar DPM Digital Ammeter DC, 40mm x 72mm, ±0.1 %

€ 91,38

€ 91,38 kpl (ilman ALV)

€ 114,68

€ 114,68 kpl (Sis ALV:n)

Lascar DPM Digital Ammeter DC, 40mm x 72mm, ±0.1 %

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

MääräYksikköhinta
1 - 4€ 91,38
5 - 9€ 87,73
10+€ 83,89

Tekninen dokumentti

Tekniset tiedot

Merkki

Lascar

Current Type

DC

Cutout Height

40mm

Cutout Width

72mm

Depth

11.5mm

Meter Accuracy

±0.1 %

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

4 → 20mA

Series

DPM

Alkuperämaa

China

Tuotetiedot

19mm, 3.5 Digital Display, Lascar 942-FPSI

The DPM 942-FPSI is a 3.5 digit LCD current loop meter that can also be used for dual colour go-stop status indication. This functionality is ideal for simplifying monitoring applications, where an operator needs to know the status of the equipment at a glance. During standard operation the backlight is green, however if the reading goes beyond the user programmable thresholds, the display will turn red. Three open collector outputs are included, that indicate high, ok and low conditions. Both the backlight colour and outputs can be inverted.

LCD 4 to 20mA Current Loop Powered Meters