Lascar EL-MOTE-T+ Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

RS Stock No.: 218-0821Brand: LascarManufacturers Part No.: EL-MOTE-T+
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Model Number

EL-MOTE-T+

Number Of Input Channels

1

Measurement Parameters

Temperature

Sensor Type

Temperature

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+60 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.2°C

IP Rating

IP67

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Display Type

LED

Battery Life

2 Years

Temperature Measurement Resolution

0.1°C

Battery Type

AA

Alarm

Yes

Number Of Readings Per Channel

Unlimited

Country of Origin

China

You may be interested in

€ 129.00

€ 129.00 Each (Exc. Vat)

€ 161.90

€ 161.90 Each (inc. VAT)

Lascar EL-MOTE-T+ Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

€ 129.00

€ 129.00 Each (Exc. Vat)

€ 161.90

€ 161.90 Each (inc. VAT)

Lascar EL-MOTE-T+ Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Lascar

Model Number

EL-MOTE-T+

Number Of Input Channels

1

Measurement Parameters

Temperature

Sensor Type

Temperature

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+60 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.2°C

IP Rating

IP67

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Display Type

LED

Battery Life

2 Years

Temperature Measurement Resolution

0.1°C

Battery Type

AA

Alarm

Yes

Number Of Readings Per Channel

Unlimited

Country of Origin

China

You may be interested in