Lascar EL-SIE-2 Temperature & Humidity Data Logger, USB, 1 Input Channel(s)

RS tilauskoodi: 199-3851Tuotemerkki: LascarValmistajan osanumero.: EL-SIE-2
brand-logo
Näytä kaikki Data Loggers tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Lascar

Model Number

EL-SIE-2

Number Of Input Channels

1

Sensor Type

Humidity, Temperature

Measurement Parameters

Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.3°C

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Number Of Readings Per Channel

500000

Humidity Measurement Resolution

0.1%RH

Battery Life

1 Year

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±2% RH

Temperature Measurement Resolution

0.01°C

Battery Type

AAA

Alarm

Yes

Alkuperämaa

China

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 88,50

€ 88,50 kpl (ilman ALV)

€ 111,07

€ 111,07 kpl (Sis ALV:n)

Lascar EL-SIE-2 Temperature & Humidity Data Logger, USB, 1 Input Channel(s)

€ 88,50

€ 88,50 kpl (ilman ALV)

€ 111,07

€ 111,07 kpl (Sis ALV:n)

Lascar EL-SIE-2 Temperature & Humidity Data Logger, USB, 1 Input Channel(s)
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Lascar

Model Number

EL-SIE-2

Number Of Input Channels

1

Sensor Type

Humidity, Temperature

Measurement Parameters

Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.3°C

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Number Of Readings Per Channel

500000

Humidity Measurement Resolution

0.1%RH

Battery Life

1 Year

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±2% RH

Temperature Measurement Resolution

0.01°C

Battery Type

AAA

Alarm

Yes

Alkuperämaa

China