Laser Vision Laser Enhancement Glasses, Green

RS Stock No.: 124-8881Brand: Laser VisionManufacturers Part No.: 755112
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Green

Style Type

Spectacles

Country of Origin

China

Product details

Green Laser Enhancement Glasses

Ideal for use with green laser levels. These Laser Glasses visibly enhance the brightness of the laser light making it easier to see in bright sunlight or over longer distances. An ideal accessory to enhance the laser dot.

Features and Benefits

• Specified for green beam 520 nm +/- 10 nm

Warning

Not to be used as safety glasses

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Stock information temporarily unavailable.

€ 25.00

€ 25.00 Each (Exc. Vat)

€ 31.38

€ 31.38 Each (inc. VAT)

Laser Vision Laser Enhancement Glasses, Green

€ 25.00

€ 25.00 Each (Exc. Vat)

€ 31.38

€ 31.38 Each (inc. VAT)

Laser Vision Laser Enhancement Glasses, Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Green

Style Type

Spectacles

Country of Origin

China

Product details

Green Laser Enhancement Glasses

Ideal for use with green laser levels. These Laser Glasses visibly enhance the brightness of the laser light making it easier to see in bright sunlight or over longer distances. An ideal accessory to enhance the laser dot.

Features and Benefits

• Specified for green beam 520 nm +/- 10 nm

Warning

Not to be used as safety glasses

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.