Technical Document
Specifications
Brand
LeCroyProbe Type
Active, Differential, High Voltage
Attenuation
1000x, 100x
Bandwidth
100MHz
Maximum Common Mode Input Voltage
1000V ac
Model Number p
ADP305
Model Number (p)
ADP305
Safety Category Level
CAT III
Series
ADP30X
Safety Category
CAT III
Country of Origin
United States
Product details
Teledyne LeCroy High Voltage Differential Active Probes
ADP30X high-voltage active differential probes are safe, easy-to-use and particularly well-suited for measuring power electronics. The ADP300 is designed for troubleshooting low frequency power devices and other circuits where the reference potential is elevated from the ground or the location of the ground is unknown. The ADP305 is designed for measuring the high-speed floating voltages in power electronics. With the ProBus® interface, the probe becomes an integral part of the oscilloscope. The attenuation, offset and bandwidth limit are all controlled from the oscilloscope front panel or by using the remote control commands. This means the complete measurement setup can be saved and recalled by the oscilloscope, and all measurement values will be correct. The scope provides power to the probe, so there is no need for a separate power supply or for changing batteries. The probe offset can easily be set to zero by pushing a button in the oscilloscope''s coupling menu, even when connected to live circuits. This makes it easy to get accurate measurements. Design to the standards required for EN61010 Installation Category III means that, in addition to being used on appliances and portable equipment (Cat II), the probe can be used in fixed-installation environments.
1000 Vrms common mode voltage
1400 Vpeak differential voltage
EN61010 Cat III
80dB CMRR at 50/60 Hz
ProBus® system
Full remote control
Standards
EN61010
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeCroyProbe Type
Active, Differential, High Voltage
Attenuation
1000x, 100x
Bandwidth
100MHz
Maximum Common Mode Input Voltage
1000V ac
Model Number p
ADP305
Model Number (p)
ADP305
Safety Category Level
CAT III
Series
ADP30X
Safety Category
CAT III
Country of Origin
United States
Product details
Teledyne LeCroy High Voltage Differential Active Probes
ADP30X high-voltage active differential probes are safe, easy-to-use and particularly well-suited for measuring power electronics. The ADP300 is designed for troubleshooting low frequency power devices and other circuits where the reference potential is elevated from the ground or the location of the ground is unknown. The ADP305 is designed for measuring the high-speed floating voltages in power electronics. With the ProBus® interface, the probe becomes an integral part of the oscilloscope. The attenuation, offset and bandwidth limit are all controlled from the oscilloscope front panel or by using the remote control commands. This means the complete measurement setup can be saved and recalled by the oscilloscope, and all measurement values will be correct. The scope provides power to the probe, so there is no need for a separate power supply or for changing batteries. The probe offset can easily be set to zero by pushing a button in the oscilloscope''s coupling menu, even when connected to live circuits. This makes it easy to get accurate measurements. Design to the standards required for EN61010 Installation Category III means that, in addition to being used on appliances and portable equipment (Cat II), the probe can be used in fixed-installation environments.
1000 Vrms common mode voltage
1400 Vpeak differential voltage
EN61010 Cat III
80dB CMRR at 50/60 Hz
ProBus® system
Full remote control
Standards
EN61010