Technical Document
Specifications
Brand
LeCroyBest Accuracy
±1% + 15 A
Maximum Conductor Size
5mm
Safety Category
CAT I 300 V, CAT II 150 V
Model Number p
AP015
Safety Category Level
CAT I, CAT II
Safety Category Voltage
150 V, 300 V
Country of Origin
United Kingdom
Product details
LeCroy WaveSurfer Xs-A and MXs-A
Designed to make everyday testing simpler and easier, with intuitive user interface offering single-touch to common measurements and functions.
Dimensions 260 (H) x 340 (W) x 152 (D) mm
Local language user interface (select from 10 language preferences)
10.4 in colour flat-panel TFT-LCD, 800x600 SVGA touch screen with built-in stylus
"Push knobs" - trigger level, delay and offset - provide shortcuts to common actions
Zoom control knobs - navigate zoom or math traces with multiplexed horizontal knobs
Fast viewing mode provides lively, analog-like feel similar to phosphor trace - adjust 'trace' intensity with front panel control or toggle between WaveStream and real-time modes
Dedicated cursor knobs - select cursor type, position on signal and read values without having to open a menu
Net weight 7.26kg (16lb)
Supplied with
Xs-A and MXs-A: passive probe (1 per channel), Manual/Quick Reference Guide, Standard Ports, Protective Front Cover, Anti-virus Software (Trial Version), Standard Calibration and Performance Certificate
MXs-A: 10Mpts/Ch Standard Memory, Advanced Triggering with LeCroy SMART Triggers, Extended Math with 15 Math Functions and Improved FFT Capabilities, LabNotebook Documentation and Report Generation
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeCroyBest Accuracy
±1% + 15 A
Maximum Conductor Size
5mm
Safety Category
CAT I 300 V, CAT II 150 V
Model Number p
AP015
Safety Category Level
CAT I, CAT II
Safety Category Voltage
150 V, 300 V
Country of Origin
United Kingdom
Product details
LeCroy WaveSurfer Xs-A and MXs-A
Designed to make everyday testing simpler and easier, with intuitive user interface offering single-touch to common measurements and functions.
Dimensions 260 (H) x 340 (W) x 152 (D) mm
Local language user interface (select from 10 language preferences)
10.4 in colour flat-panel TFT-LCD, 800x600 SVGA touch screen with built-in stylus
"Push knobs" - trigger level, delay and offset - provide shortcuts to common actions
Zoom control knobs - navigate zoom or math traces with multiplexed horizontal knobs
Fast viewing mode provides lively, analog-like feel similar to phosphor trace - adjust 'trace' intensity with front panel control or toggle between WaveStream and real-time modes
Dedicated cursor knobs - select cursor type, position on signal and read values without having to open a menu
Net weight 7.26kg (16lb)
Supplied with
Xs-A and MXs-A: passive probe (1 per channel), Manual/Quick Reference Guide, Standard Ports, Protective Front Cover, Anti-virus Software (Trial Version), Standard Calibration and Performance Certificate
MXs-A: 10Mpts/Ch Standard Memory, Advanced Triggering with LeCroy SMART Triggers, Extended Math with 15 Math Functions and Improved FFT Capabilities, LabNotebook Documentation and Report Generation