Ledil CS14144_STRADA-IP-2X6-ME, Strada-IP Series 12-Way LED Lens, Rectangular Beam

RS tilauskoodi: 913-0967Tuotemerkki: LedilValmistajan osanumero.: CS14144_STRADA-IP-2X6-MEDistrelec Article No.: 30171387
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Ledil

Series

Strada-IP

Product Type

LED Lens

Number of LEDs Per Lens

12

Emission Pattern

Rectangular

Affixing Method

Screw

For Use With

Acrich MJT 4040

Dimensions

173 x 71.4 x 8.42mm

Height

8.42mm

Length

173mm

Width

71.4mm

Alkuperämaa

China

Tuotetiedot

LEDiL STRADA-IP 2x6 Series LED Lenses

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.

€ 8,90

€ 8,90 kpl (ilman ALV)

€ 11,17

€ 11,17 kpl (Sis ALV:n)

Ledil CS14144_STRADA-IP-2X6-ME, Strada-IP Series 12-Way LED Lens, Rectangular Beam

€ 8,90

€ 8,90 kpl (ilman ALV)

€ 11,17

€ 11,17 kpl (Sis ALV:n)

Ledil CS14144_STRADA-IP-2X6-ME, Strada-IP Series 12-Way LED Lens, Rectangular Beam

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

Ledil

Series

Strada-IP

Product Type

LED Lens

Number of LEDs Per Lens

12

Emission Pattern

Rectangular

Affixing Method

Screw

For Use With

Acrich MJT 4040

Dimensions

173 x 71.4 x 8.42mm

Height

8.42mm

Length

173mm

Width

71.4mm

Alkuperämaa

China

Tuotetiedot

LEDiL STRADA-IP 2x6 Series LED Lenses

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.