Tekninen dokumentti
Tekniset tiedot
Merkki
Led LenserRechargeable
Yes
Lamp Type
LED
Luminosity
120 lm
Case Material
Aluminium
Batteries
AAA
Hazardous Area
No
Range
100 m
Beam Type
Flood, Spot
Length
170 mm
Colour
Black
Model
i6R
Alkuperämaa
China
Tuotetiedot
i6R High Performance Torch
The Ledlenser i6R features a longer barrel that enables the torch to illuminate narrow or confined, less accessible spaces. This pen-light torch is fitted with a CREE power LED light chip with advanced focus system delivering bright, homogenous white light in flood or spot beam. The i6R torch comes with 2 light settings, Power for high intensity illumination and low power for a more soft light, useful for reading. The easy-grip metal body and the single hand speed focus make the handling of this pen torch very comfortable. The Ledlenser i6R is rechargeable through the supplied docking station, with no need to remove the batteries from the torch.
Supplied with
USB Cable, Charging Docking Station, Pouch, Rechargeable Battery Set, 3 x AAA NiMH
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
€ 63,50
€ 63,50 kpl (ilman ALV)
€ 79,69
€ 79,69 kpl (Sis ALV:n)
1
€ 63,50
€ 63,50 kpl (ilman ALV)
€ 79,69
€ 79,69 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Led LenserRechargeable
Yes
Lamp Type
LED
Luminosity
120 lm
Case Material
Aluminium
Batteries
AAA
Hazardous Area
No
Range
100 m
Beam Type
Flood, Spot
Length
170 mm
Colour
Black
Model
i6R
Alkuperämaa
China
Tuotetiedot
i6R High Performance Torch
The Ledlenser i6R features a longer barrel that enables the torch to illuminate narrow or confined, less accessible spaces. This pen-light torch is fitted with a CREE power LED light chip with advanced focus system delivering bright, homogenous white light in flood or spot beam. The i6R torch comes with 2 light settings, Power for high intensity illumination and low power for a more soft light, useful for reading. The easy-grip metal body and the single hand speed focus make the handling of this pen torch very comfortable. The Ledlenser i6R is rechargeable through the supplied docking station, with no need to remove the batteries from the torch.
Supplied with
USB Cable, Charging Docking Station, Pouch, Rechargeable Battery Set, 3 x AAA NiMH
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.