LEDVANCE LED Floodlight, 1 LED, 150 W, IP65, 230 V

RS Stock No.: 122-3593Brand: LEDVANCEManufacturers Part No.: 4058075001176
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

150 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

1

Colour Temperature

4000K

Life Hours

50000h

Height

172mm

Width

323 mm

Depth

378 mm

Solar Panel

No

Lamp Type

LED

Beam Angle

100°

Minimum Operating Temperature

-20°C

Case Material

Aluminium

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Ledvance LED Floodlight 100W, 150W & 200W

The new of outdoor LED floodlight from Ledvance that integrates the latest LED technology in a polycarbonate (PC) housing. The LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs. The floodlight is manufactured in aluminium housing with a tempered glass.

Features and Benefits

Up to 90% energy efficient
Low maintenance
Beam angle: 100°
PC housing with tempered glass cover
Lifetime (L70/B50): up to 50000 hours
Luminous flux: up to 20000 lm
Type of Protection: IP65
Impact resistance: IK08

Standards

CE, CB, TUEV SUED

You may be interested in
Stock information temporarily unavailable.

€ 283.00

€ 283.00 Each (Exc. Vat)

€ 355.16

€ 355.16 Each (inc. VAT)

LEDVANCE LED Floodlight, 1 LED, 150 W, IP65, 230 V

€ 283.00

€ 283.00 Each (Exc. Vat)

€ 355.16

€ 355.16 Each (inc. VAT)

LEDVANCE LED Floodlight, 1 LED, 150 W, IP65, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wattage

150 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

1

Colour Temperature

4000K

Life Hours

50000h

Height

172mm

Width

323 mm

Depth

378 mm

Solar Panel

No

Lamp Type

LED

Beam Angle

100°

Minimum Operating Temperature

-20°C

Case Material

Aluminium

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Ledvance LED Floodlight 100W, 150W & 200W

The new of outdoor LED floodlight from Ledvance that integrates the latest LED technology in a polycarbonate (PC) housing. The LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs. The floodlight is manufactured in aluminium housing with a tempered glass.

Features and Benefits

Up to 90% energy efficient
Low maintenance
Beam angle: 100°
PC housing with tempered glass cover
Lifetime (L70/B50): up to 50000 hours
Luminous flux: up to 20000 lm
Type of Protection: IP65
Impact resistance: IK08

Standards

CE, CB, TUEV SUED

You may be interested in