Legrand Lighting Controller Switch, Twilight, 230 V

RS tilauskoodi: 704-8403Tuotemerkki: LegrandValmistajan osanumero.: 0 695 17
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Legrand

Controller Type

Switch

Sensor Type

Twilight

Voltage Rating

230 V

Alkuperämaa

France

Tuotetiedot

Light dependent relay

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.

Saatat olla kiinnostunut
Legrand Grey Outdoor Light Switch, 2 Way, Plexo
€ 17,70kpl (ilman ALV)
Legrand Grey Frame
€ 27,86kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 296,00

€ 296,00 kpl (ilman ALV)

€ 371,48

€ 371,48 kpl (Sis ALV:n)

Legrand Lighting Controller Switch, Twilight, 230 V

€ 296,00

€ 296,00 kpl (ilman ALV)

€ 371,48

€ 371,48 kpl (Sis ALV:n)

Legrand Lighting Controller Switch, Twilight, 230 V
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Legrand Grey Outdoor Light Switch, 2 Way, Plexo
€ 17,70kpl (ilman ALV)
Legrand Grey Frame
€ 27,86kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

Legrand

Controller Type

Switch

Sensor Type

Twilight

Voltage Rating

230 V

Alkuperämaa

France

Tuotetiedot

Light dependent relay

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.

Saatat olla kiinnostunut
Legrand Grey Outdoor Light Switch, 2 Way, Plexo
€ 17,70kpl (ilman ALV)
Legrand Grey Frame
€ 27,86kpl (ilman ALV)