Legrand, P17 Tempra Pro IP66, IP67 Blue Panel Mount 2P+E Industrial Power Socket, Rated At 63A, 200 → 250 V

RS tilauskoodi: 821-1857Tuotemerkki: LegrandValmistajan osanumero.: 058720
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Legrand

Current Rating

63A

Plug/Socket

Socket

Pole Format

2P+E

Voltage Rating

200 → 250 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Down

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Colour

Blue

Cable CSA

25mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Alkuperämaa

France

Tuotetiedot

P17 Tempra Pro Panel Mount Socket Connectors, IP67

Legrand P17 Tempra Pro panel mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Legrand, P17 Tempra Pro IP66, IP67 Blue Panel Mount 2P+E Industrial Power Socket, Rated At 63A, 200 → 250 V

Hintaa ei saatavilla

Legrand, P17 Tempra Pro IP66, IP67 Blue Panel Mount 2P+E Industrial Power Socket, Rated At 63A, 200 → 250 V
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Legrand

Current Rating

63A

Plug/Socket

Socket

Pole Format

2P+E

Voltage Rating

200 → 250 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Down

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Colour

Blue

Cable CSA

25mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Alkuperämaa

France

Tuotetiedot

P17 Tempra Pro Panel Mount Socket Connectors, IP67

Legrand P17 Tempra Pro panel mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors