Legrand DX MCB Mini Circuit Breaker3P, 20A Curve C, 400V AC, 6 kA Breaking Capacity

RS Stock No.: 378-4666Brand: LegrandManufacturers Part No.: 064 89
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DX

Width

53.4mm

Length

94mm

Depth

76mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Legrand DX MCB Mini Circuit Breaker3P, 20A Curve C, 400V AC, 6 kA Breaking Capacity

Price on Asking

Legrand DX MCB Mini Circuit Breaker3P, 20A Curve C, 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DX

Width

53.4mm

Length

94mm

Depth

76mm

You may be interested in