Technical Document
Specifications
Brand
LegrandNumber of Gangs
2
Light Switch Type
Push Button Light Switch
Number of Ways
2
IP Rating
IP20
Colour
White
Series
0861
Country of Origin
France
€ 25.10
€ 25.10 Each (Exc. Vat)
€ 31.50
€ 31.50 Each (inc. VAT)
Legrand White Push Button Light Switch, 2 Way, 2 Gang, 0861
1
€ 25.10
€ 25.10 Each (Exc. Vat)
€ 31.50
€ 31.50 Each (inc. VAT)
Legrand White Push Button Light Switch, 2 Way, 2 Gang, 0861
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LegrandNumber of Gangs
2
Light Switch Type
Push Button Light Switch
Number of Ways
2
IP Rating
IP20
Colour
White
Series
0861
Country of Origin
France