Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Colour
Black
Material
Polycarbonate
Width
92mm
Length
92mm
Depth
8mm
Colour Family
Black
Country of Origin
China
Stock information temporarily unavailable.
Price on Asking
Legrand Black 1 Gang Polycarbonate Cover Plate
1
Price on Asking
Legrand Black 1 Gang Polycarbonate Cover Plate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Colour
Black
Material
Polycarbonate
Width
92mm
Length
92mm
Depth
8mm
Colour Family
Black
Country of Origin
China