Technical Document
Specifications
Brand
LegrandNumber of Gangs
2
Light Switch Type
Push Button Light Switch
Number of Ways
5
IP Rating
IP21D
Colour
White
Series
6007
Country of Origin
France
€ 16.40
€ 16.40 Each (Exc. Vat)
€ 20.58
€ 20.58 Each (inc. VAT)
Legrand White Push Button Light Switch, 5 Way, 2 Gang, 6007
1
€ 16.40
€ 16.40 Each (Exc. Vat)
€ 20.58
€ 20.58 Each (inc. VAT)
Legrand White Push Button Light Switch, 5 Way, 2 Gang, 6007
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LegrandNumber of Gangs
2
Light Switch Type
Push Button Light Switch
Number of Ways
5
IP Rating
IP21D
Colour
White
Series
6007
Country of Origin
France