Legrand 100VA DIN Rail Transformer, 230 → 400V Primary, 115V Secondary

RS Stock No.: 383-374Brand: LegrandManufacturers Part No.: 642363
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115V

Power Rating

100VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

98mm

Width

84mm

Depth

86mm

Dimensions

98 x 84 x 86mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

1.6kg

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (40 to 220VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated

You may be interested in
Stock information temporarily unavailable.

€ 80.00

€ 80.00 Each (Exc. Vat)

€ 100.40

€ 100.40 Each (inc. VAT)

Legrand 100VA DIN Rail Transformer, 230 → 400V Primary, 115V Secondary

€ 80.00

€ 80.00 Each (Exc. Vat)

€ 100.40

€ 100.40 Each (inc. VAT)

Legrand 100VA DIN Rail Transformer, 230 → 400V Primary, 115V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 80.00
25+€ 74.00
You may be interested in

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115V

Power Rating

100VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

98mm

Width

84mm

Depth

86mm

Dimensions

98 x 84 x 86mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

1.6kg

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (40 to 220VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated

You may be interested in