Legrand 40VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 2 x 24V ac Secondary

RS Stock No.: 422-9952Brand: LegrandManufacturers Part No.: 642540
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

2 x 24V ac

Power Rating

40VA

Mounting Type

Chassis

Number of Outputs

2

Length

98mm

Width

70mm

Depth

84mm

Dimensions

98 x 70 x 84mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

1kg

Stock information temporarily unavailable.

Price on Asking

Legrand 40VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 2 x 24V ac Secondary

Price on Asking

Legrand 40VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 2 x 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

2 x 24V ac

Power Rating

40VA

Mounting Type

Chassis

Number of Outputs

2

Length

98mm

Width

70mm

Depth

84mm

Dimensions

98 x 70 x 84mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

1kg