Quarter turn ball valve,1/4in BSPP F-F

RS Stock No.: 439-307Brand: LegrisManufacturers Part No.: 0492 04 13
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

Legris

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

G

Thread Size

42826in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Butane, Gas, Oil, Propane, Steam, Water

Handle Material

Polymer

Product details

Quarter Turn Valve, Small

Engineering grade polymer handle
Operating temperature range 0°C to +80°C
Maximum operating pressure 12 bar
Best used in areas where space is restricted
Pressure drop across valve is 0, making its flow-handling ability comparable with much larger valves
Suitable for oil, air, town and natural gas, propane and butane, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications

Ball Valves Small or Mini - Brass

Nickel plated finish valves with "T" handle

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

Quarter turn ball valve,1/4in BSPP F-F

Price on Asking

Quarter turn ball valve,1/4in BSPP F-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Legris

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

G

Thread Size

42826in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Butane, Gas, Oil, Propane, Steam, Water

Handle Material

Polymer

Product details

Quarter Turn Valve, Small

Engineering grade polymer handle
Operating temperature range 0°C to +80°C
Maximum operating pressure 12 bar
Best used in areas where space is restricted
Pressure drop across valve is 0, making its flow-handling ability comparable with much larger valves
Suitable for oil, air, town and natural gas, propane and butane, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications

Ball Valves Small or Mini - Brass

Nickel plated finish valves with "T" handle

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in