Legris Compressed Air Pipe Blue Nylon 8mm x 25m 1025P Series

RS tilauskoodi: 224-445Tuotemerkki: LegrisValmistajan osanumero.: 1025P08 04
brand-logo
Näytä kaikki Air Hoses tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Legris

Hose Outside Diameter

8mm

Hose Inside Diameter

6mm

Colour

Blue

Material

Nylon

Length

25m

Maximum Operating Pressure

25bar

Manufacturer Series

1025P

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Alkuperämaa

Spain

Tuotetiedot

Polyamide (PA) Flexible Tubing

Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628

Parker Legris

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 48,70

€ 48,70 kpl (ilman ALV)

€ 61,12

€ 61,12 kpl (Sis ALV:n)

Legris Compressed Air Pipe Blue Nylon 8mm x 25m 1025P Series

€ 48,70

€ 48,70 kpl (ilman ALV)

€ 61,12

€ 61,12 kpl (Sis ALV:n)

Legris Compressed Air Pipe Blue Nylon 8mm x 25m 1025P Series
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 48,70
5 - 9€ 47,30
10+€ 44,00
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Legris

Hose Outside Diameter

8mm

Hose Inside Diameter

6mm

Colour

Blue

Material

Nylon

Length

25m

Maximum Operating Pressure

25bar

Manufacturer Series

1025P

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Alkuperämaa

Spain

Tuotetiedot

Polyamide (PA) Flexible Tubing

Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628

Parker Legris

Saatat olla kiinnostunut