Legris 2m, Polyurethane Recoil Hose, with R 3/8 connector

RS tilauskoodi: 144-7916Tuotemerkki: LegrisValmistajan osanumero.: 1470U12 03 17
brand-logo
Näytä kaikki Recoil Hoses tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Legris

Maximum Operating Length

2m

Tube Outside Diameter

12mm

Connector

R 3/8

Colour

Red

Tube Inside Diameter

8mm

Manufacturer Series

1470U

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Tubes

1

Alkuperämaa

Spain

Tuotetiedot

Polyurethane (PU) Recoil Tubing

This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces.
Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment.

Standards

• NF E49-101
• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)

Parker Legris

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 73,50

€ 73,50 kpl (ilman ALV)

€ 92,24

€ 92,24 kpl (Sis ALV:n)

Legris 2m, Polyurethane Recoil Hose, with R 3/8 connector

€ 73,50

€ 73,50 kpl (ilman ALV)

€ 92,24

€ 92,24 kpl (Sis ALV:n)

Legris 2m, Polyurethane Recoil Hose, with R 3/8 connector
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Legris

Maximum Operating Length

2m

Tube Outside Diameter

12mm

Connector

R 3/8

Colour

Red

Tube Inside Diameter

8mm

Manufacturer Series

1470U

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Tubes

1

Alkuperämaa

Spain

Tuotetiedot

Polyurethane (PU) Recoil Tubing

This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces.
Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment.

Standards

• NF E49-101
• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)

Parker Legris

Saatat olla kiinnostunut