Legris Stainless Steel Pipe Fitting, Straight Hexagon Tailpiece Adapter, Male R 3/8in x Male

RS Stock No.: 310-8725Brand: LegrisManufacturers Part No.: 1823 10 17
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Fitting Type

Tailpiece Adapter

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

3/8in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Country of Origin

France

Product details

Tailpiece Adaptor Threaded BSPTM - ID Hose

Quick connection of a hose to a male port.

Material: 316L Stainless Steel
Resistant to aggressive fluids and corrosive environments
Maximum working pressure: 150 bar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 33.50

€ 33.50 Each (Exc. Vat)

€ 42.04

€ 42.04 Each (inc. VAT)

Legris Stainless Steel Pipe Fitting, Straight Hexagon Tailpiece Adapter, Male R 3/8in x Male

€ 33.50

€ 33.50 Each (Exc. Vat)

€ 42.04

€ 42.04 Each (inc. VAT)

Legris Stainless Steel Pipe Fitting, Straight Hexagon Tailpiece Adapter, Male R 3/8in x Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 33.50
5 - 9€ 32.50
10+€ 30.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legris

Fitting Type

Tailpiece Adapter

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

3/8in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Country of Origin

France

Product details

Tailpiece Adaptor Threaded BSPTM - ID Hose

Quick connection of a hose to a male port.

Material: 316L Stainless Steel
Resistant to aggressive fluids and corrosive environments
Maximum working pressure: 150 bar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more