Legris 7011 Series Tube Flow Regulator, 6mm Tube Inlet Port x G 1/8 Male Outlet Port

RS Stock No.: 327-2135Brand: LegrisManufacturers Part No.: 7011 06 10
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Legris

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

6mm

Manufacturer Series

7011

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/8 Male

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Threaded Outlet Thread Size

1/8 in

Product details

Compact Regulator

A range of compact flow regulators with recessed screw adjustment.

Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Stock information temporarily unavailable.

€ 20.00

€ 20.00 Each (Exc. Vat)

€ 25.10

€ 25.10 Each (inc. VAT)

Legris 7011 Series Tube Flow Regulator, 6mm Tube Inlet Port x G 1/8 Male Outlet Port

€ 20.00

€ 20.00 Each (Exc. Vat)

€ 25.10

€ 25.10 Each (inc. VAT)

Legris 7011 Series Tube Flow Regulator, 6mm Tube Inlet Port x G 1/8 Male Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 20.00
5 - 9€ 19.40
10+€ 18.20

Technical Document

Specifications

Brand

Legris

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

6mm

Manufacturer Series

7011

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/8 Male

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Threaded Outlet Thread Size

1/8 in

Product details

Compact Regulator

A range of compact flow regulators with recessed screw adjustment.

Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C