Technical Document
Specifications
Brand
LeitzModel
5548
Type
Full Strip, Plier
Sheet Capacity
40
Insertion Depth
54mm
For Staple Size
24/6 mm, 26/6 mm, Leitz Power Performance P3
Country of Origin
China
Product details
Stapling gun
Metal mechanism. Plastic-covered hood and handle.
Colour blue.
5545 stapling gun
For no. 10 staples.
5546 stapling gun
For 8/4 staples.
5548 stapling gun
For 24/6 or 26/6 staples.
€ 22.60
€ 22.60 Each (Exc. Vat)
€ 28.36
€ 28.36 Each (inc. VAT)
1
€ 22.60
€ 22.60 Each (Exc. Vat)
€ 28.36
€ 28.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeitzModel
5548
Type
Full Strip, Plier
Sheet Capacity
40
Insertion Depth
54mm
For Staple Size
24/6 mm, 26/6 mm, Leitz Power Performance P3
Country of Origin
China
Product details
Stapling gun
Metal mechanism. Plastic-covered hood and handle.
Colour blue.
5545 stapling gun
For no. 10 staples.
5546 stapling gun
For 8/4 staples.
5548 stapling gun
For 24/6 or 26/6 staples.