LEM AK Series Current Transducer

RS Stock No.: 446-0507Brand: LEMManufacturers Part No.: AK 50 B10
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Bore Size

21.7mm

Supply Voltage

150 V ac

Mounting Type

Panel Mount

Series

AK

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

Price on Asking

LEM AK Series Current Transducer

Price on Asking

LEM AK Series Current Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Bore Size

21.7mm

Supply Voltage

150 V ac

Mounting Type

Panel Mount

Series

AK

Country of Origin

United States

You may be interested in