Tekninen dokumentti
Tekniset tiedot
Merkki
LEMCurrent Ratio
375:1
Bore Size
1.75mm
Series
HO
Sensor Technology
Open Loop
Supply Voltage
4.5 → 5.5 V
Input Current
150A
Output Current
19 → 25 mA
Overall Height
27.43mm
Overall Width
41.56mm
Overall Depth
20.13mm
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Mounting Type
PCB Mount
Alkuperämaa
Bulgaria
Tuotetiedot
HO-NP Series
LEM HO-NP series multi-range current transducers for the electronic measurement of current. The HO-NP series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
€ 14,40
€ 14,40 kpl (ilman ALV)
€ 18,07
€ 18,07 kpl (Sis ALV:n)
1
€ 14,40
€ 14,40 kpl (ilman ALV)
€ 18,07
€ 18,07 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
LEMCurrent Ratio
375:1
Bore Size
1.75mm
Series
HO
Sensor Technology
Open Loop
Supply Voltage
4.5 → 5.5 V
Input Current
150A
Output Current
19 → 25 mA
Overall Height
27.43mm
Overall Width
41.56mm
Overall Depth
20.13mm
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Mounting Type
PCB Mount
Alkuperämaa
Bulgaria
Tuotetiedot
HO-NP Series
LEM HO-NP series multi-range current transducers for the electronic measurement of current. The HO-NP series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.