Technical Document
Specifications
Brand
LEMCurrent Ratio
1200:1
Series
HTFS
Bore Size
22mm
Sensor Technology
Open Loop
Supply Voltage
5 V
Input Current
1200A
Overall Height
46mm
Overall Width
40mm
Overall Depth
17mm
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Mounting Type
PCB Mount
Country of Origin
Bulgaria
Product details
HTFS Series
PCB mounting Hall Effect current transducers designed around a proprietary ASIC.
AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Ratiometric output (Vcc/2)
The P version has a fixing via 4 holes
The P/SP2 version has a fixing via 4 solder pins
€ 27.30
€ 27.30 Each (Exc. Vat)
€ 34.26
€ 34.26 Each (inc. VAT)
1
€ 27.30
€ 27.30 Each (Exc. Vat)
€ 34.26
€ 34.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LEMCurrent Ratio
1200:1
Series
HTFS
Bore Size
22mm
Sensor Technology
Open Loop
Supply Voltage
5 V
Input Current
1200A
Overall Height
46mm
Overall Width
40mm
Overall Depth
17mm
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Mounting Type
PCB Mount
Country of Origin
Bulgaria
Product details
HTFS Series
PCB mounting Hall Effect current transducers designed around a proprietary ASIC.
AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Ratiometric output (Vcc/2)
The P version has a fixing via 4 holes
The P/SP2 version has a fixing via 4 solder pins