LEM LTS Series Current Transformer, 19.2A Input, 19.2:1, 3.2mm Bore, 5 V

RS Stock No.: 436-2330Brand: LEMManufacturers Part No.: LTS 6NP
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

19.2:1

Series

LTS

Bore Size

3.2mm

Sensor Technology

Closed Loop

Supply Voltage

5 V

Input Current

19.2A

Overall Height

24mm

Overall Width

22.2mm

Overall Depth

10mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

Switzerland

Product details

LTS - P Series

Single-pole closed-loop current transducers based on the Hall effect principle
Voltage output
3 different input ranges via selection pins
Compact format for mounting on p.c.b.
Excellent precision and good linearity
Low temperature drift
Body material plastic to UL94-V0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 17.50

€ 17.50 Each (Exc. Vat)

€ 21.96

€ 21.96 Each (inc. VAT)

LEM LTS Series Current Transformer, 19.2A Input, 19.2:1, 3.2mm Bore, 5 V

€ 17.50

€ 17.50 Each (Exc. Vat)

€ 21.96

€ 21.96 Each (inc. VAT)

LEM LTS Series Current Transformer, 19.2A Input, 19.2:1, 3.2mm Bore, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 17.50
5 - 9€ 16.90
10+€ 16.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

LEM

Current Ratio

19.2:1

Series

LTS

Bore Size

3.2mm

Sensor Technology

Closed Loop

Supply Voltage

5 V

Input Current

19.2A

Overall Height

24mm

Overall Width

22.2mm

Overall Depth

10mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

Switzerland

Product details

LTS - P Series

Single-pole closed-loop current transducers based on the Hall effect principle
Voltage output
3 different input ranges via selection pins
Compact format for mounting on p.c.b.
Excellent precision and good linearity
Low temperature drift
Body material plastic to UL94-V0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in