LEMO Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP50, 2S Series

RS Stock No.: 173-2354Brand: LEMOManufacturers Part No.: ERN.2S.304.CLL
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

15.0A

Series

2S

Body Orientation

Straight

Shell Size

2

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

S series straight sockets

Straight sockets for mounting onto panels, supplied with nuts and earth tags.
Fitted with male and female solder contacts.

S series cylindrical connectors

Stock information temporarily unavailable.

€ 56.50

€ 56.50 Each (Exc. Vat)

€ 70.91

€ 70.91 Each (inc. VAT)

LEMO Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP50, 2S Series

€ 56.50

€ 56.50 Each (Exc. Vat)

€ 70.91

€ 70.91 Each (inc. VAT)

LEMO Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP50, 2S Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 56.50
5 - 9€ 54.50
10 - 19€ 52.00
20 - 49€ 48.90
50+€ 45.10

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

15.0A

Series

2S

Body Orientation

Straight

Shell Size

2

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

S series straight sockets

Straight sockets for mounting onto panels, supplied with nuts and earth tags.
Fitted with male and female solder contacts.

S series cylindrical connectors