Lemo Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP68, 1T Series

RS Stock No.: 144-2729Brand: LemoManufacturers Part No.: PHG.1T.305.CLLC60Z
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

9A

Series

1T

Body Orientation

Straight

Voltage Rating

30 V ac, 42 V dc

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

5P

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

PRICED TO CLEAR

Yes

Contact Material

Bronze

Series Number

305

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

€ 48.20

€ 48.20 Each (Exc. Vat)

€ 60.49

€ 60.49 Each (inc. VAT)

Lemo Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP68, 1T Series

€ 48.20

€ 48.20 Each (Exc. Vat)

€ 60.49

€ 60.49 Each (inc. VAT)

Lemo Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP68, 1T Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

9A

Series

1T

Body Orientation

Straight

Voltage Rating

30 V ac, 42 V dc

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

5P

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

PRICED TO CLEAR

Yes

Contact Material

Bronze

Series Number

305

Country of Origin

Switzerland

You may be interested in