Technical Document
Specifications
Brand
LinxRF Protocols
WiFi
Internal/External
Internal
Antenna Physical Form
PCB
Frequency Range
2.4 GHz, 5 GHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Connector Type
MHF4
Gain
8.5dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Cable Length
50mm
Antenna Internal Construction
Dipole
Weight
0.4g
Dimensions
0.1x20x25mm
Height
0.1mm
Width_SC_PC
20mm
Depth
25mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series
LFPCW63
Country of Origin
Taiwan, Province Of China
€ 5.80
€ 2.90 Each (In a Pack of 2) (Exc. Vat)
€ 7.28
€ 3.64 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 5.80
€ 2.90 Each (In a Pack of 2) (Exc. Vat)
€ 7.28
€ 3.64 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 2.90 | € 5.80 |
20 - 48 | € 2.75 | € 5.50 |
50 - 98 | € 2.60 | € 5.20 |
100+ | € 2.35 | € 4.70 |
Technical Document
Specifications
Brand
LinxRF Protocols
WiFi
Internal/External
Internal
Antenna Physical Form
PCB
Frequency Range
2.4 GHz, 5 GHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Connector Type
MHF4
Gain
8.5dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Cable Length
50mm
Antenna Internal Construction
Dipole
Weight
0.4g
Dimensions
0.1x20x25mm
Height
0.1mm
Width_SC_PC
20mm
Depth
25mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series
LFPCW63
Country of Origin
Taiwan, Province Of China