Liscombe Contact Touch Black Nylon Cut Resistant Work Gloves, Size 11, Polyurethane Coating

RS Stock No.: 230-0594Brand: LiscombeManufacturers Part No.: LN620-11
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

11

Primary Glove Application

Cut Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

Contact Touch

Country of Origin

China

Stock information temporarily unavailable.

€ 15.60

€ 1.30 Each (Exc. Vat)

€ 19.58

€ 1.632 Each (inc. VAT)

Liscombe Contact Touch Black Nylon Cut Resistant Work Gloves, Size 11, Polyurethane Coating

€ 15.60

€ 1.30 Each (Exc. Vat)

€ 19.58

€ 1.632 Each (inc. VAT)

Liscombe Contact Touch Black Nylon Cut Resistant Work Gloves, Size 11, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

11

Primary Glove Application

Cut Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

Contact Touch

Country of Origin

China