Lite-On 400V 1A, Silicon Junction Diode, 2-Pin A 405 1N4004L

RS Stock No.: 700-9865Brand: Lite-OnManufacturers Part No.: 1N4004L
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Package Type

A 405

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Product details

Diodes and Rectifiers, Lite-On

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 400V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4004-E3/54
€ 0.148Each (In a Pack of 10) (Exc. Vat)

Price on Asking

Each (In a Pack of 100) (Exc. Vat)

Lite-On 400V 1A, Silicon Junction Diode, 2-Pin A 405 1N4004L

Price on Asking

Each (In a Pack of 100) (Exc. Vat)

Lite-On 400V 1A, Silicon Junction Diode, 2-Pin A 405 1N4004L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 400V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4004-E3/54
€ 0.148Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Package Type

A 405

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Product details

Diodes and Rectifiers, Lite-On

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 400V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4004-E3/54
€ 0.148Each (In a Pack of 10) (Exc. Vat)