Tekninen dokumentti
Tekniset tiedot
Merkki
Lite-OnPeak Average Forward Current
1.5A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
WOG
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
500µA
Dimensions
9.86 (Dia.) x 4.6mm
Diameter
9.86mm
Height
4.6mm
Tuotetiedot
Bridge Rectifiers - Lite-On
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Hintaa ei saatavilla
1 kpl (10 kpl/pakkaus) (ilman ALV)
10
Hintaa ei saatavilla
1 kpl (10 kpl/pakkaus) (ilman ALV)
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Lite-OnPeak Average Forward Current
1.5A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
WOG
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
500µA
Dimensions
9.86 (Dia.) x 4.6mm
Diameter
9.86mm
Height
4.6mm
Tuotetiedot
Bridge Rectifiers - Lite-On
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.